JAN1N4480DUS vs 1N4755G feature comparison

JAN1N4480DUS Microchip Technology Inc

Buy Now Datasheet

1N4755G Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 52 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/406F
Reference Voltage-Nom 43 V 43 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 1% 10%
Working Test Current 6 mA 6 mA
Base Number Matches 3 3
Dynamic Impedance-Max 70 Ω
JEDEC-95 Code DO-204AL
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C

Compare JAN1N4480DUS with alternatives

Compare 1N4755G with alternatives