JAN1N4475CUS vs 1N4475US feature comparison

JAN1N4475CUS Microchip Technology Inc

Buy Now Datasheet

1N4475US Bkc Semiconductors Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC BKC SEMICONDUCTORS INC
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 28 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-MELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/406F
Reference Voltage-Nom 27 V 27 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 2% 5%
Working Test Current 9.5 mA 9.5 mA
Base Number Matches 3 6
Additional Feature HIGH SURGE CAPABILITY
Dynamic Impedance-Max 18 Ω
Operating Temperature-Max 175 °C

Compare JAN1N4475CUS with alternatives

Compare 1N4475US with alternatives