JAN1N4475C vs 1N5036ABK feature comparison

JAN1N4475C Microchip Technology Inc

Buy Now Datasheet

1N5036ABK Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 2.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 27 V 33 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2%
Working Test Current 9.5 mA
Base Number Matches 3 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JAN1N4475C with alternatives

Compare 1N5036ABK with alternatives