JAN1N4473CUS vs JANTX1N4473 feature comparison

JAN1N4473CUS Microsemi Corporation

Buy Now Datasheet

JANTX1N4473 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP SENSITRON SEMICONDUCTOR
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/406F MIL-19500/406F
Reference Voltage-Nom 22 V 22 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 2% 5%
Working Test Current 11.5 mA 11.5 mA
Base Number Matches 3 9
Part Package Code DO-41
Factory Lead Time 80 Weeks
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 14 Ω
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JAN1N4473CUS with alternatives

Compare JANTX1N4473 with alternatives