JAN1N4472
vs
JANS1N4472
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BKC SEMICONDUCTORS INC
SEMTECH CORP
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH SURGE CAPABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
12 Ω
12 Ω
JESD-30 Code
O-LALF-W2
O-XALF-W2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/406
MIL-19500/406
Reference Voltage-Nom
20 V
20 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
12.5 mA
12.5 mA
Base Number Matches
2
2
Package Description
HERMETIC SEALED, G99, 2 PIN
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare JAN1N4472 with alternatives
Compare JANS1N4472 with alternatives