JAN1N4466US
vs
JAN1N4466
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
MICROSS COMPONENTS
|
Package Description |
HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-LELF-R2
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
1.5 W
|
|
Qualification Status |
Qualified
|
|
Reference Standard |
MIL-19500/406F
|
|
Reference Voltage-Nom |
11 V
|
|
Surface Mount |
YES
|
|
Technology |
ZENER
|
|
Terminal Form |
WRAP AROUND
|
|
Terminal Position |
END
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
23 mA
|
|
Base Number Matches |
6
|
8
|
|
|
|
Compare JAN1N4466US with alternatives