JAN1N4462US
vs
JANTXV1N4462US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SEMTECH CORP
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED PACKAGE-2
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
2.5 Ω
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/406
MIL-19500
Reference Voltage-Nom
7.5 V
7.5 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
4.93%
5%
Working Test Current
34 mA
34 mA
Base Number Matches
1
1
Rohs Code
No
Factory Lead Time
28 Weeks
Additional Feature
METALLURGICALLY BONDED
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JAN1N4462US with alternatives
Compare JANTXV1N4462US with alternatives