JAN1N4370A vs JANTXV1N4370A feature comparison

JAN1N4370A VPT Components

Buy Now Datasheet

JANTXV1N4370A Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer VPT COMPONENTS AEROFLEX/METELICS INC
Package Description HERMETIC SEALED PACKAGE-2 O-PALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/127 MIL-19500/127
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 5 5
Part Package Code DO-35
Pin Count 2

Compare JANTXV1N4370A with alternatives