JAN1N4248 vs JANTXV1N4248 feature comparison

JAN1N4248 Unitrode Corporation

Buy Now Datasheet

JANTXV1N4248 Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP MICROSS COMPONENTS
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 E-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/286 MIL-19500
Reverse Recovery Time-Max 5 µs 2 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 7
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Rep Pk Reverse Voltage-Max 800 V
Reverse Current-Max 1 µA

Compare JAN1N4248 with alternatives