JAN1N4150-1
vs
1N4150_NL
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
SIMILAR TO DO-7, 2 PIN
|
O-PALF-W2
|
Reach Compliance Code |
unknown
|
compliant
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-XALF-W2
|
O-PALF-W2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/231H
|
|
Reverse Recovery Time-Max |
0.004 µs
|
0.006 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-35
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.70
|
Additional Feature |
|
ULTRA FAST
|
Forward Voltage-Max (VF) |
|
0.62 V
|
JEDEC-95 Code |
|
DO-35
|
JESD-609 Code |
|
e3
|
Non-rep Pk Forward Current-Max |
|
4 A
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max |
|
0.5 W
|
Rep Pk Reverse Voltage-Max |
|
50 V
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare JAN1N4150-1 with alternatives
Compare 1N4150_NL with alternatives