JAN1N4150-1
vs
1N4150T50R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SIMILAR TO DO-7, 2 PIN
Reach Compliance Code
unknown
unknown
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.2 A
0.2 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/231H
Reverse Recovery Time-Max
0.004 µs
0.006 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8541.10.00.70
Forward Voltage-Max (VF)
0.62 V
JEDEC-95 Code
DO-35
Non-rep Pk Forward Current-Max
4 A
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
Rep Pk Reverse Voltage-Max
50 V
Compare JAN1N4150-1 with alternatives
Compare 1N4150T50R with alternatives