JAN1N4150 vs 1N4150-B feature comparison

JAN1N4150 Unitrode Corporation

Buy Now Datasheet

1N4150-B Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP RECTRON LTD
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/231
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 3
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
JESD-609 Code e3
Power Dissipation-Max 0.5 W
Terminal Finish MATTE TIN

Compare JAN1N4150 with alternatives