JAN1N4148UBCA vs JAN1N4148UBCA feature comparison

JAN1N4148UBCA Microchip Technology Inc

Buy Now Datasheet

JAN1N4148UBCA Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Package Description HERMETIC SEALED, CERAMIC, LEADLESS, LCC-3 HERMETIC SEALED, CERAMIC, LEADLESS, LCC-3
Reach Compliance Code compliant unknown
Factory Lead Time 35 Weeks
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-CDSO-N3 R-CDSO-N3
JESD-609 Code e0
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.2 A 0.2 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Qualified Qualified
Reference Standard MIL-19500/116L MIL-19500/116L
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1