JAN1N4129 vs JANTXV1N4129-1/TR feature comparison

JAN1N4129 Motorola Mobility LLC

Buy Now Datasheet

JANTXV1N4129-1/TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-LALF-W2 HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-7 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 62 V 62 V
Reverse Current-Max 0.01 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 7 1
Pbfree Code No
Rohs Code No
Part Package Code DO-35
Pin Count 2
JESD-609 Code e0
Reference Standard MIL
Terminal Finish TIN LEAD

Compare JAN1N4129 with alternatives

Compare JANTXV1N4129-1/TR with alternatives