JAN1N4126UR-1
vs
1N4126URHR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VPT COMPONENTS
DIGITRON SEMICONDUCTORS
Package Description
SOD-80, MELF-2
O-LELF-R2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
300 Ω
300 Ω
Forward Voltage-Max (VF)
1.1 V
1.1 V
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500
MIL-19500
Reference Voltage-Nom
51 V
51 V
Reverse Current-Max
0.01 µA
0.01 µA
Reverse Test Voltage
38.8 V
38.76 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
1
1
kg CO2e/kg
8.7
Average Weight (mg)
28
CO2e (mg)
243.6
Category CO2 Kg
8.7
Compliance Temperature Grade
Military: -65C to +200C
Additional Feature
HIGH RELIABILITY
Voltage Temp Coeff-Max
51 mV/°C
Compare JAN1N4126UR-1 with alternatives
Compare 1N4126URHR with alternatives