JAN1N4126C-1/TR vs JANS1N4126C-1 feature comparison

JAN1N4126C-1/TR Microsemi Corporation

Buy Now Datasheet

JANS1N4126C-1 Compensated Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP COMPENSATED DEVICES INC
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN DO-7, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.48 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL MIL-19500/435F
Reference Voltage-Nom 51 V 51 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 9

Compare JAN1N4126C-1/TR with alternatives

Compare JANS1N4126C-1 with alternatives