JAN1N4114UR-1 vs MLL4114E3 feature comparison

JAN1N4114UR-1 Defense Logistics Agency

Buy Now Datasheet

MLL4114E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description DO-213AA, 2 PIN ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 20 V 20 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 4
Rohs Code Yes
Part Package Code DO-213AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 150 Ω
JESD-609 Code e3
Operating Temperature-Max 175 °C
Terminal Finish MATTE TIN

Compare JAN1N4114UR-1 with alternatives

Compare MLL4114E3 with alternatives