JAN1N4112-1
vs
1N4112(DO35)E3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROSEMI CORP
Part Package Code
DO-7
Package Description
DO-7, 2 PIN
O-XALF-W2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-XALF-W2
O-XALF-W2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.25 W
Qualification Status
Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
18 V
18 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
0.25 mA
250 mA
Base Number Matches
11
1
Compare JAN1N4112-1 with alternatives
Compare 1N4112(DO35)E3 with alternatives