JAN1N4106D vs JANHCA1N4106C feature comparison

JAN1N4106D MACOM

Buy Now Datasheet

JANHCA1N4106C Microchip Technology Inc

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2 DIE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 S-XXUC-N2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.25 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/435 MIL-19500/435F
Reference Voltage-Nom 12 V 12 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UNSPECIFIED
Voltage Tol-Max 1% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 5 4
Rohs Code No
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 200 Ω
Operating Temperature-Max 200 °C

Compare JAN1N4106D with alternatives

Compare JANHCA1N4106C with alternatives