JAN1N4105-1
vs
1N4105(DO35)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROSEMI CORP
Part Package Code
DO-7
DO-35
Package Description
DO-7, 2 PIN
O-XALF-W2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
200 Ω
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-XALF-W2
O-XALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.25 W
Qualification Status
Qualified
Not Qualified
Reference Voltage-Nom
11 V
11 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
0.25 mA
250 mA
Base Number Matches
12
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JAN1N4105-1 with alternatives
Compare 1N4105(DO35) with alternatives