JAN1N4100DUR-1 vs CDLL4100D-1 feature comparison

JAN1N4100DUR-1 Cobham Semiconductor Solutions

Buy Now Datasheet

CDLL4100D-1 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AEROFLEX/METELICS INC MICROCHIP TECHNOLOGY INC
Part Package Code DO-213AA
Package Description DO-213AA, 2 PIN HERMETIC SEALED, GLASS, LL34, MELF-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 1% 1%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 9 2
Rohs Code No
Factory Lead Time 52 Weeks
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare JAN1N4100DUR-1 with alternatives

Compare CDLL4100D-1 with alternatives