JAN1N4100D vs JANTX1N4100 feature comparison

JAN1N4100D Microsemi Corporation

Buy Now Datasheet

JANTX1N4100 Bkc Semiconductors Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP BKC SEMICONDUCTORS INC
Part Package Code DO-35
Package Description O-LALF-W2 GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.48 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL MIL-19500/435
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 5 9
Additional Feature LOW NOISE
Dynamic Impedance-Max 200 Ω

Compare JAN1N4100D with alternatives

Compare JANTX1N4100 with alternatives