JAN1N3910 vs 40HFL40S10 feature comparison

JAN1N3910 Defense Logistics Agency

Buy Now Datasheet

40HFL40S10 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description DO-5, 1 PIN
Reach Compliance Code unknown unknown
Application FAST RECOVERY POWER
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 300 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Output Current-Max 30 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Qualified
Reference Standard MIL-19500/308C
Reverse Recovery Time-Max 0.2 µs
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Base Number Matches 4 3
ECCN Code EAR99
Date Of Intro 2018-11-28

Compare JAN1N3910 with alternatives