JAN1N3823A-1 vs 1N4730A feature comparison

JAN1N3823A-1 Microsemi Corporation

Buy Now Datasheet

1N4730A Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description DO-41, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 64 mA 64 mA
Base Number Matches 1 4
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C

Compare JAN1N3823A-1 with alternatives

Compare 1N4730A with alternatives