JAN1N3673A
vs
VS-1N3673A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
METAL, DO-4, 1 PIN
DO-4, 1 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
29 Weeks
10 Weeks
Application
POWER
MEDIUM POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-203AA
DO-203AA
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
240 A
240 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Output Current-Max
12 A
12 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Qualified
Reference Standard
MIL-19500/260
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN OVER NICKEL
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
2
1
Samacsys Manufacturer
Vishay
Forward Voltage-Max (VF)
1.35 V
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Compare JAN1N3673A with alternatives
Compare VS-1N3673A with alternatives