JAN1N3673A
vs
1N3673
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SEMIKRON INTERNATIONAL
Package Description
METAL, DO-4, 1 PIN
METAL PACKAGE-1
Reach Compliance Code
compliant
unknown
Factory Lead Time
29 Weeks
Application
POWER
POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-203AA
DO-4
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
JESD-609 Code
e0
e2
Non-rep Pk Forward Current-Max
240 A
240 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Output Current-Max
12 A
12 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/260
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN SILVER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
2
2
Part Package Code
DO-4
Pin Count
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
Compare JAN1N3673A with alternatives
Compare 1N3673 with alternatives