JAN1N3614 vs MBR150RLG feature comparison

JAN1N3614 Microsemi Corporation

Buy Now Datasheet

MBR150RLG onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP ONSEMI
Part Package Code DO-41 Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia
Package Description HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2 LEAD FREE, PLASTIC, CASE 59-10, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY LOW POWER LOSS, FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 800 V 50 V
Surface Mount NO NO
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Manufacturer Package Code 59-10
Factory Lead Time 14 Weeks
Samacsys Manufacturer onsemi
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 25 A
Technology SCHOTTKY

Compare JAN1N3614 with alternatives

Compare MBR150RLG with alternatives