JAN1N3611
vs
1A1-AP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICRO COMMERCIAL COMPONENTS
Package Description
SIMILAR TO DO-41, 2 PIN
ROHS COMPLIANT, MINIATURE, PLASTIC, R-1, 2 PIN
Reach Compliance Code
unknown
not_compliant
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-XALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/228J
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
3
Pbfree Code
Yes
Rohs Code
Yes
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Forward Voltage-Max (VF)
1.1 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
50 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Compare JAN1N3611 with alternatives
Compare 1A1-AP with alternatives