JAN1N3600 vs JAN1N3600 feature comparison

JAN1N3600 Microchip Technology Inc

Buy Now Datasheet

JAN1N3600 Unitrode Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC UNITRODE CORP
Package Description SIMILAR TO DO-7, 2 PIN
Reach Compliance Code compliant unknown
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 4 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/231H MIL-19500/231
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare JAN1N3600 with alternatives

Compare JAN1N3600 with alternatives