JAN1N3595-1 vs 1N3595 feature comparison

JAN1N3595-1 Defense Logistics Agency

Buy Now

1N3595 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description SIMILAR TO DO-35, 2 PIN
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Output Current-Max 0.15 A 0.225 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Qualified
Reference Standard MIL-19500/241H
Reverse Recovery Time-Max 3 µs 3 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 9 14
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.5 W
Rep Pk Reverse Voltage-Max 150 V

Compare JAN1N3595-1 with alternatives