JAN1N3595 vs 1N3595-1 feature comparison

JAN1N3595 Unitrode Corporation

Buy Now Datasheet

1N3595-1 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code DO-7 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 4 A 0.5 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/241
Reverse Current-Max 0.001 µA
Reverse Recovery Time-Max 3 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 5
Pbfree Code No
Rohs Code No
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
JESD-609 Code e0
Number of Phases 1
Rep Pk Reverse Voltage-Max 125 V
Terminal Finish TIN LEAD

Compare JAN1N3595 with alternatives

Compare 1N3595-1 with alternatives