JAN1N3340B vs 1N2838RE3 feature comparison

JAN1N3340B Defense Logistics Agency

Buy Now Datasheet

1N2838RE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description DO-5, 1 PIN O-MBFM-P2
Reach Compliance Code unknown compliant
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5 TO-204AD
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Qualified
Reference Standard MIL-19500/358E
Reference Voltage-Nom 100 V 100 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Tol-Max 5% 20%
Working Test Current 120 mA 120 mA
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JAN1N3340B with alternatives

Compare 1N2838RE3 with alternatives