JAN1N3339B vs 1N2837B feature comparison

JAN1N3339B Motorola Mobility LLC

Buy Now Datasheet

1N2837B Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description O-MUPM-D1 O-MBFM-P2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Knee Impedance-Max 180 Ω 180 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 91 V 91 V
Reverse Current-Max 5 µA 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Temp Coeff-Max 81.9 mV/°C 81.9 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 140 mA 140 mA
Base Number Matches 5 11
Rohs Code No
Dynamic Impedance-Max 15 Ω
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JAN1N3339B with alternatives

Compare 1N2837B with alternatives