JAN1N3339B
vs
JAN1N3339B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
MICROCHIP TECHNOLOGY INC
Package Description
O-MUPM-D1
DO-5, 1 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Knee Impedance-Max
180 Ω
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
91 V
91 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Temp Coeff-Max
81.9 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
140 mA
140 mA
Base Number Matches
1
1
Rohs Code
No
JEDEC-95 Code
DO-5
JESD-609 Code
e0
Moisture Sensitivity Level
1
Reference Standard
MIL-19500/358E
Terminal Finish
TIN LEAD
Compare JAN1N3339B with alternatives
Compare JAN1N3339B with alternatives