JAN1N3336RB vs JAN1N2834R feature comparison

JAN1N3336RB Motorola Semiconductor Products

Buy Now Datasheet

JAN1N2834R Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Knee Impedance-Max 140 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 68 V 68 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Temp Coeff-Max 61.2 mV/°C
Voltage Tol-Max 5% 20%
Working Test Current 180 mA 180 mA
Base Number Matches 5 1
Rohs Code No
Part Package Code TO-3
Package Description O-MBFM-P2
Pin Count 2
JEDEC-95 Code TO-204AD
Reference Standard MIL-19500/114

Compare JAN1N3336RB with alternatives

Compare JAN1N2834R with alternatives