JAN1N3329RB
vs
1N2828BCOX.160
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROSEMI CORP
Package Description
DO-5, 1 PIN
O-MEDB-N2
Reach Compliance Code
unknown
compliant
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
O-MEDB-N2
Number of Elements
1
1
Number of Terminals
1
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
DISK BUTTON
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/358E
Reference Voltage-Nom
45 V
45 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
NO LEAD
Terminal Position
UPPER
END
Voltage Tol-Max
5%
5%
Working Test Current
280 mA
280 mA
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
JESD-609 Code
e3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Terminal Finish
MATTE TIN
Compare JAN1N3329RB with alternatives
Compare 1N2828BCOX.160 with alternatives