JAN1N3321B vs 1N2820RB feature comparison

JAN1N3321B Defense Logistics Agency

Buy Now Datasheet

1N2820RB Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY CENTRAL SEMICONDUCTOR CORP
Package Description DO-5, 1 PIN
Reach Compliance Code unknown unknown
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5 TO-3
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/358E
Reference Voltage-Nom 24 V 24 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Tol-Max 5% 5%
Working Test Current 520 mA 520 mA
Base Number Matches 5 9
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature GENERAL PURPOSE
Dynamic Impedance-Max 2.6 Ω
JESD-609 Code e0
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JAN1N3321B with alternatives

Compare 1N2820RB with alternatives