JAN1N3317RB vs JANTXV1N2816B feature comparison

JAN1N3317RB Motorola Mobility LLC

Buy Now Datasheet

JANTXV1N2816B Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-MUPM-D1 TO-3, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Knee Impedance-Max 80 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 18 V 18 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Temp Coeff-Max 13.5 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 700 mA 700 mA
Base Number Matches 5 5
Pbfree Code No
Rohs Code No
Part Package Code TO-3
Pin Count 2
JEDEC-95 Code TO-204AD
JESD-609 Code e0
Reference Standard MIL-19500
Terminal Finish TIN LEAD OVER NICKEL

Compare JAN1N3317RB with alternatives

Compare JANTXV1N2816B with alternatives