JAN1N3315RB vs 1N2814RE3 feature comparison

JAN1N3315RB Microchip Technology Inc

Buy Now Datasheet

1N2814RE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description DO-5, 1 PIN O-MBFM-P2
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5 TO-204AD
JESD-30 Code O-MUPM-D1 O-MBFM-P2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Qualified
Reference Standard MIL-19500/358E
Reference Voltage-Nom 16 V 16 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Tol-Max 5% 20%
Working Test Current 780 mA 780 mA
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JAN1N3315RB with alternatives

Compare 1N2814RE3 with alternatives