JAN1N3311B vs JAN1N3311D feature comparison

JAN1N3311B Motorola Mobility LLC

Buy Now Datasheet

JAN1N3311D Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-MUPM-D1 O-MUPM-D1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Knee Impedance-Max 80 Ω
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 12 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Temp Coeff-Max 7.8 mV/°C
Voltage Tol-Max 5% 1%
Working Test Current 1000 mA 1000 mA
Base Number Matches 5 1
Rohs Code No
Part Package Code DO-5
Pin Count 1
Additional Feature PD-CASE
JEDEC-95 Code DO-203AB
Reference Standard MIL-19500

Compare JAN1N3311B with alternatives

Compare JAN1N3311D with alternatives