JAN1N3309B vs JANTXV1N2809RB feature comparison

JAN1N3309B Motorola Semiconductor Products

Buy Now Datasheet

JANTXV1N2809RB Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-D1 O-MBFM-P2
Knee Impedance-Max 80 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 10 V 11 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG PIN/PEG
Terminal Position UPPER BOTTOM
Voltage Temp Coeff-Max 5.5 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 1200 mA 1100 mA
Base Number Matches 5 5
Rohs Code No
Package Description TO-3, 2 PIN
Factory Lead Time 35 Weeks
JEDEC-95 Code TO-204AD
JESD-609 Code e0
Reference Standard MIL-19500
Terminal Finish TIN LEAD OVER NICKEL

Compare JAN1N3309B with alternatives

Compare JANTXV1N2809RB with alternatives