JAN1N3170 vs JANTX1N3170R feature comparison

JAN1N3170 Defense Logistics Agency

Buy Now

JANTX1N3170R Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROCHIP TECHNOLOGY INC
Package Description FORMERLY DO-9, 1 PIN METAL, DO-9, 1 PIN
Reach Compliance Code unknown compliant
Application POWER POWER
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-205AB DO-205AB
JESD-30 Code O-MUPM-H1 O-MUPM-H1
Non-rep Pk Forward Current-Max 6250 A 6250 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Output Current-Max 300 A 300 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Qualified Qualified
Reference Standard MIL-19500-211B MIL-19500/211
Surface Mount NO NO
Terminal Form HIGH CURRENT CABLE HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Base Number Matches 6 5
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 600 V
Terminal Finish TIN LEAD

Compare JAN1N3170 with alternatives

Compare JANTX1N3170R with alternatives