JAN1N3064
vs
1N3064HG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ITT SEMICONDUCTOR
ROHM CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.075 A
0.15 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.004 µs
0.002 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
11
1
Package Description
O-LALF-W2
Forward Voltage-Max (VF)
1 V
Non-rep Pk Forward Current-Max
2 A
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
0.5 W
Rep Pk Reverse Voltage-Max
75 V
Reverse Current-Max
0.1 µA
Compare JAN1N3064 with alternatives
Compare 1N3064HG with alternatives