JAN1N3050UR-1
vs
MV1N3050UR-1TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
1200 Ω
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Power Dissipation-Max |
1.5 W
|
1.25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
180 V
|
180 V
|
Surface Mount |
YES
|
YES
|
Voltage Tol-Max |
20%
|
20%
|
Working Test Current |
1.4 mA
|
1.4 mA
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DO-213AB
|
Package Description |
|
O-LELF-R2
|
Pin Count |
|
2
|
Additional Feature |
|
METALLURGICALLY BONDED, HIGH RELIABILITY
|
Case Connection |
|
ISOLATED
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-213AB
|
JESD-30 Code |
|
O-LELF-R2
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Technology |
|
ZENER
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
|
|
|
Compare JAN1N3050UR-1 with alternatives
Compare MV1N3050UR-1TR with alternatives