JAN1N3045BUR-1
vs
JANTX1N3045D-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DO-213AB, 2 PIN
DO-41, 2 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
20 Weeks
52 Weeks
Category CO2 Kg
8.7
Candidate List Date
2020-06-25
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Qualifications
DLA
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AB
DO-41
JESD-30 Code
O-LELF-R2
O-XALF-W2
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/115K
MIL-19500/115K
Reference Voltage-Nom
110 V
110 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Voltage Tol-Max
5%
1%
Working Test Current
2.3 mA
2.3 mA
Base Number Matches
1
1
Compare JAN1N3045BUR-1 with alternatives
Compare JANTX1N3045D-1 with alternatives