JAN1N3042D-1 vs SML4762-E3/61 feature comparison

JAN1N3042D-1 Defense Logistics Agency

Buy Now Datasheet

SML4762-E3/61 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY VISHAY SEMICONDUCTORS
Package Description DO-41, 2 PIN R-PDSO-C2
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED LOW IMPEDANCE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-214AC
JESD-30 Code O-XALF-W2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 82 V 82 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Voltage Tol-Max 1% 10%
Working Test Current 3 mA 3 mA
Base Number Matches 5 2
Pbfree Code Yes
Part Package Code DO-214AC
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 200 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare JAN1N3042D-1 with alternatives

Compare SML4762-E3/61 with alternatives