JAN1N3042C-1 vs JANTX1N3042DUR-1 feature comparison

JAN1N3042C-1 Microsemi Corporation

Buy Now Datasheet

JANTX1N3042DUR-1 VPT Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP VPT COMPONENTS
Part Package Code DO-41
Package Description DO-41, 2 PIN MELF-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-213AB
JESD-30 Code O-XALF-W2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/115K MIL-19500
Reference Voltage-Nom 82 V 82 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 2% 1%
Working Test Current 3 mA 3 mA
Base Number Matches 5 5
Date Of Intro 2019-09-27

Compare JAN1N3042C-1 with alternatives

Compare JANTX1N3042DUR-1 with alternatives