JAN1N3042C-1 vs BZX85B82RLTA2 feature comparison

JAN1N3042C-1 Microchip Technology Inc

Buy Now Datasheet

BZX85B82RLTA2 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA INC
Package Description DO-41, 2 PIN O-LALF-W2
Reach Compliance Code compliant unknown
Factory Lead Time 20 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 82 V 82 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 3 mA 2.7 mA
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C

Compare JAN1N3042C-1 with alternatives

Compare BZX85B82RLTA2 with alternatives