JAN1N3041D-1
vs
JANTXV1N3041D-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VPT COMPONENTS
DEFENSE LOGISTICS AGENCY
Package Description
DO-41, 2 PIN
DO-41, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2019-09-27
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AL
DO-41
JESD-30 Code
O-LALF-W2
O-XALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500
MIL-19500/115K
Reference Voltage-Nom
75 V
75 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
1%
1%
Working Test Current
3.3 mA
3.3 mA
Base Number Matches
5
5
Additional Feature
METALLURGICALLY BONDED
Compare JAN1N3041D-1 with alternatives
Compare JANTXV1N3041D-1 with alternatives