JAN1N3039DUR-1 vs SZ1B62LS feature comparison

JAN1N3039DUR-1 Compensated Devices Inc

Buy Now Datasheet

SZ1B62LS Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC SOLID STATE DEVICES INC
Package Description DO-213AB, 2 PIN O-LALF-W2
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 62 V 62 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 1% 5%
Working Test Current 4 mA 4 mA
Base Number Matches 1 2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JAN1N3039DUR-1 with alternatives

Compare SZ1B62LS with alternatives